
* Images are for reference only
511KD07
Extended
- Manufacturer
- Liown
- MFR.Part #
- 511KD07
- JLCPCB Part #
- C3019468
- Package
- Plugin
- Description
- 1.2kA 100pF@1kHz 250mW 31J 320V 415V 510V 845V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 315
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0362
200+
$0.0285
1000+
$0.0232
2000+
$0.0206
10000+
$0.0184
20000+
$0.0172
Related Products