* Images are for reference only
LP72450ANL
Extended
- Manufacturer
- --
- MFR.Part #
- LP72450ANL
- JLCPCB Part #
- C53281905
- Package
- SMD-23P,15.2x7.1mm
- Description
- -40℃~+85℃ 1.5kV 150uH 1CT:1CT 2.5GBase-T Single port SMD-23P,15.2x7.1mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$2.9653
10+
$2.5344
30+
$2.2642
100+
$1.9876
500+
$1.8638
800+
$1.8091
Related Products