Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. LK16037G
LK16037G - 1
LK16037G - 2
LK16037G - 3
LK16037G - 4
Extended1/4
* Images are for reference only
LK16037G
Attributes
Value
Manufacturer
Linekey
MFR.Part #
LK16037G
JLCPCB Part #
C2941377
Package
SMD-16P,12.8x6.9mm
Description
-40℃~+85℃ 1.5kV 1CT:1CT 350uH Single port SMD-16P,12.8x6.9mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerLinekey
PackageSMD-16P,12.8x6.9mm
Inductance350uH
Number of ChannelsSingle port
Isolation Voltage(Vrms)1.5kV
operating temperature-40℃~+85℃
Turns Ratio1CT:1CT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. LK16037G
LK16037G

* Images are for reference only

LK16037G

Extended
Manufacturer

Linekey

MFR.Part #
LK16037G
JLCPCB Part #
C2941377
Package
SMD-16P,12.8x6.9mm
Description
-40℃~+85℃ 1.5kV 1CT:1CT 350uH Single port SMD-16P,12.8x6.9mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LK16037G

* Images are for reference only

LK16037G
Extended
Manufacturer

Linekey

MFR.Part #
LK16037G
JLCPCB Part #
C2941377
Package
SMD-16P,12.8x6.9mm
Description
-40℃~+85℃ 1.5kV 1CT:1CT 350uH Single port SMD-16P,12.8x6.9mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LK16037G Specifications

LK16037G technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerLinekey
PackageSMD-16P,12.8x6.9mm
Inductance350uH
Number of ChannelsSingle port
Isolation Voltage(Vrms)1.5kV
operating temperature-40℃~+85℃
Turns Ratio1CT:1CT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LK16037G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LK16037G Documents

LK16037G datasheets or manufacturer documentation.

Datasheet: LK16037G Datasheet (PDF)

LK16037G Schematic Symbol & PCB Footprint

The LK16037G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.