
* Images are for reference only
LTP431BXT3/R6
Extended
- Manufacturer
- Linearin
- MFR.Part #
- LTP431BXT3/R6
- JLCPCB Part #
- C19270069
- Package
- SOT-23
- Description
- -40℃~+125℃ 100mA 2.495V~36V 500uA 50ppm/℃ Adjustable Parallel ±0.5% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.1486
50+
$0.1453
150+
$0.1428
500+
$0.1406
Related Products