
* Images are for reference only
LTC7227YFS10
Extended
- Manufacturer
- Linearin
- MFR.Part #
- LTC7227YFS10
- JLCPCB Part #
- C3035489
- Package
- QFN-10L(1.8x1.4)
- Description
- -40℃~+85℃ 1.65V~4.5V 20ns 250ps 2:1 30ns 4pF 6Ω 900MHz QFN-10L(1.8x1.4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 114
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 114
In-stock Item Pricing
Qty Unit Price
1+
$0.8461
10+
$0.6807
30+
$0.5989
100+
$0.5170
500+
$0.4688
1000+
$0.4431
Related Products
Welcome back, may I help you?