
* Images are for reference only
GP8500-TC50-SW
Extended
- Manufacturer
- Linearin
- MFR.Part #
- GP8500-TC50-SW
- JLCPCB Part #
- C3035637
- Package
- SOP-8
- Description
- -40℃~+85℃ 2.7V~5.5V 25us 2mA SOP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9747
10+
$1.6745
30+
$1.4882
100+
$1.2956
500+
$1.2089
1000+
$1.1704
2000+
$1.1559
4000+
$1.1463
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?