
* Images are for reference only
GP8302-TC50-EW
Extended
- Manufacturer
- Linearin
- MFR.Part #
- GP8302-TC50-EW
- JLCPCB Part #
- C3035665
- Package
- ESOP-8
- Description
- -40℃~+85℃ 1 12 18V~36V 2mA 2ms I2C ESOP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8896
10+
$1.5990
30+
$1.4176
100+
$1.2314
500+
$1.1463
1000+
$1.1110
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?