
* Images are for reference only
GP8211S-TC50-EW
Extended
- Manufacturer
- Linearin
- MFR.Part #
- GP8211S-TC50-EW
- JLCPCB Part #
- C3035673
- Package
- ESOP-8
- Description
- -40℃~+85℃ 1 15 2mA 9V~36V I2C ESOP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3042
10+
$4.5288
30+
$4.0697
100+
$3.6041
500+
$3.3890
1000+
$3.2927
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?