This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTP3559-50NXF4

Extended
Manufacturer
Linearin
MFR.Part #
LTP3559-50NXF4
JLCPCB Part #
C50396406
Package
DFN-4(1x1)
Description
-40℃~+125℃ 1 2.5uA 350mA 45V 5V 60dB@(1kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed DFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 70

Minimum: 1

Full Reel: 10000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 69

In-stock Item Pricing

Qty Unit Price
1+ $0.3584
50+ $0.2825
150+ $0.2500
500+ $0.2093
2500+ $0.1913
5000+ $0.1804
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons