
* Images are for reference only
PH-00380
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- PH-00380
- JLCPCB Part #
- C2685158
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 1.5mm 2 20P 2mm 2mm 2x10P 3mm 3mm Black Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1757
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1717
In-stock Item Pricing
Qty Unit Price
1+
$0.0511
100+
$0.0410
300+
$0.0360
1000+
$0.0318
5000+
$0.0287
10000+
$0.0273
Related Products
Welcome back, may I help you?