
* Images are for reference only
PH-00336
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- PH-00336
- JLCPCB Part #
- C2685153
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x7P 2.54mm 2.5mm 3A 3mm 6mm 7P Black Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.0695
100+
$0.0556
300+
$0.0489
1000+
$0.0384
5000+
$0.0342
10000+
$0.0321
Related Products
Welcome back, may I help you?