
* Images are for reference only
PH-00322
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- PH-00322
- JLCPCB Part #
- C2685151
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2mm 2mm 2x40P 3mm 4.3mm 4.9mm 80P Black Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1034
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 1023
In-stock Item Pricing
Qty Unit Price
1+
$0.6794
10+
$0.5584
30+
$0.4971
150+
$0.4003
450+
$0.3631
1050+
$0.3454
Related Products
Welcome back, may I help you?