
* Images are for reference only
PH-00274
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- PH-00274
- JLCPCB Part #
- C2685148
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 14.1mm 2 2.1mm 2.54mm 2x4P (4 missing) 3A 4P (8P with 4 missing) 6mm Black Brass Double Molded、Missing pin Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1441
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1439
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
100+
$0.0346
300+
$0.0304
1000+
$0.0247
5000+
$0.0221
10000+
$0.0209
Related Products
Welcome back, may I help you?