
* Images are for reference only
1130500008
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1130500008
- JLCPCB Part #
- C52120610
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x3P 250V 3 3.96mm 3P 7.9mm 7A 8.65mm 9.4mm PA66 Through Hole Tin UL94V-0 White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 965
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 965
In-stock Item Pricing
Qty Unit Price
1+
$0.0153
200+
$0.0149
1000+
$0.0147
2000+
$0.0144
Related Products
Welcome back, may I help you?