
* Images are for reference only
1130400144
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1130400144
- JLCPCB Part #
- C52121666
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.6mm 15 15P 1x15P 2.5mm 250V 3A 42.5mm 6mm LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.1114
50+
$0.0874
150+
$0.0755
700+
$0.0665
2100+
$0.0592
4200+
$0.0555
Related Products