
* Images are for reference only
1130300005
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1130300005
- JLCPCB Part #
- C52120625
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 10mm 1x4P 250V 2A 2mm 4 4.75mm 4P 6mm PA66 Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1401
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1317
In-stock Item Pricing
Qty Unit Price
1+
$0.0115
500+
$0.0089
2000+
$0.0075
4000+
$0.0066
20000+
$0.0058
40000+
$0.0054
Related Products
Welcome back, may I help you?