
* Images are for reference only
1030200138
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030200138
- JLCPCB Part #
- C52269189
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 250V 2mm 2mm 2x4P 4 Black Copper alloy Gold IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 275
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 275
In-stock Item Pricing
Qty Unit Price
1+
$0.0892
50+
$0.0700
280+
$0.0604
560+
$0.0531
2520+
$0.0473
5040+
$0.0446
Related Products