
* Images are for reference only
XDWF-0150-9P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-0150-9P
- JLCPCB Part #
- C19723947
- Package
- SMD,P=1.5mm
- Description
- -40℃~+85℃ 1 1.5mm 100V 1x9P 3.75mm 3A 5.1mm 9 9P Brass LCP Surface Mount,Vertical UL94V-0 ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 965
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 965
In-stock Item Pricing
Qty Unit Price
1+
$0.1106
50+
$0.0874
150+
$0.0758
1000+
$0.0671
2000+
$0.0602
5000+
$0.0568
Related Products