
* Images are for reference only
XDWF-0125WT-12P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-0125WT-12P
- JLCPCB Part #
- C22386969
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -45℃~+85℃ 1 1.25mm 100V 12 12P 1x12P 2A 3.5mm 4.3mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1599
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1593
In-stock Item Pricing
Qty Unit Price
1+
$0.1253
50+
$0.0991
150+
$0.0859
500+
$0.0761
2500+
$0.0682
5000+
$0.0644
Related Products