
* Images are for reference only
XDWF-0125WT-07P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-0125WT-07P
- JLCPCB Part #
- C7527568
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 100V 1x7P 2A 3.5mm 4.3mm 7 7P Copper LCP Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1921
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1921
In-stock Item Pricing
Qty Unit Price
1+
$0.0805
50+
$0.0636
150+
$0.0553
500+
$0.0488
2000+
$0.0438
4000+
$0.0413
Related Products