
* Images are for reference only
RZW221M1EBU-0811
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RZW221M1EBU-0811
- JLCPCB Part #
- C50959853
- Package
- Plugin,D8xL11.5mm
- Description
- -55℃~+105℃ 11.5mm 220uF 25V 3.5mm 640mA@100kHz 8mm 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1029
50+
$0.0828
150+
$0.0728
1000+
$0.0653
2000+
$0.0593
5000+
$0.0562
Related Products