This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

UCQ06A05L05

Extended
Manufacturer
Leiditech
MFR.Part #
UCQ06A05L05
JLCPCB Part #
C5180014
Package
DFN1616-6
Description
-55℃~+125℃ 0.4pF 100W@8/20us 20V 500nA 5V 6V Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1616-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 189

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 189

In-stock Item Pricing

Qty Unit Price
1+ $0.2043
10+ $0.1615
30+ $0.1432
100+ $0.1203
500+ $0.1101
1000+ $0.0989

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons