
* Images are for reference only
SDD32C24L01
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- SDD32C24L01
- JLCPCB Part #
- C5224360
- Package
- SOD-323
- Description
- 24V 25pF 26.7V 320W@8/20us 43V 500nA ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.0952
50+
$0.0754
150+
$0.0655
500+
$0.0579
3000+
$0.0520
6000+
$0.0491
Related Products