
* Images are for reference only
CDSOD323-T15C
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- CDSOD323-T15C
- JLCPCB Part #
- C5187132
- Package
- SOD-323
- Description
- 15V 16.7V 1pF 1uA 32V 350W@8/20us ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1837
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1814
In-stock Item Pricing
Qty Unit Price
1+
$0.1065
50+
$0.0836
150+
$0.0722
500+
$0.0636
3000+
$0.0540
6000+
$0.0504
Related Products