Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. D-Sub Cable
  6. SD9S
SD9S - 1
Mechanical Assembly
* Images are for reference only
SD9S
Attributes
Value
Manufacturer
L-com
MFR.Part #
SD9S
JLCPCB Part #
C6427176
Package
-
Description
-、- -、- -、- -、- -、- -、- -、- -、- -、-、Gold Plated 20AWG 5.00µin(0.127µm) 9 D-Sub Free Hanging Socket, female socket - ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryWires and cables/D-Sub Cable
ManufacturerL-com
Package-
Second connector-、-
Thickness of contact surface treatment5.00µin(0.127µm)
RoHS status-、-
Interface typeSocket, female socket
Contact surface treatment-、-、Gold Plated
Wire diameter and gauge20AWG
Installation typeFree Hanging
Humidity Sensitivity Level (MSL)-、-
Contact surface treatment thickness-、-
Contact surface thickness-、-
1st connector-、-
First connector-、-
Number of stitches9
categoryD-Sub
2nd connector-、-
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. D-Sub Cable
  6. SD9S
SD9S

* Images are for reference only

SD9S

Mechanical Assembly
Manufacturer

L-com

MFR.Part #
SD9S
JLCPCB Part #
C6427176
Package
-
Description
-、- -、- -、- -、- -、- -、- -、- -、- -、-、Gold Plated 20AWG 5.00µin(0.127µm) 9 D-Sub Free Hanging Socket, female socket - ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD9S

* Images are for reference only

SD9S
Mechanical Assembly
Manufacturer

L-com

MFR.Part #
SD9S
JLCPCB Part #
C6427176
Package
-
Description
-、- -、- -、- -、- -、- -、- -、- -、- -、-、Gold Plated 20AWG 5.00µin(0.127µm) 9 D-Sub Free Hanging Socket, female socket - ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD9S Specifications

SD9S technical specifications, attributes, and parameters.

AttributesValue
CategoryWires and cables/D-Sub Cable
ManufacturerL-com
Package-
Second connector-、-
Thickness of contact surface treatment5.00µin(0.127µm)
RoHS status-、-
Interface typeSocket, female socket
Contact surface treatment-、-、Gold Plated
Wire diameter and gauge20AWG
Installation typeFree Hanging
Humidity Sensitivity Level (MSL)-、-
Contact surface treatment thickness-、-
Contact surface thickness-、-
1st connector-、-
First connector-、-
Number of stitches9
categoryD-Sub
2nd connector-、-
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SD9S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SD9S Schematic Symbol & PCB Footprint

The SD9S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.