
M4A3-64/32-10VNC
- Manufacturer
- MFR.Part #
- M4A3-64/32-10VNC
- JLCPCB Part #
- C6985629
- Package
- TQFP-44(10x10)
- Description
- 0℃~+70℃ Other PLDs Supports hot swap TQFP-44(10x10) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | TQFP-44(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Other PLDs | |
| Features | Supports hot swap |

* Images are for reference only
M4A3-64/32-10VNC
Extended- Manufacturer
- MFR.Part #
- M4A3-64/32-10VNC
- JLCPCB Part #
- C6985629
- Package
- TQFP-44(10x10)
- Description
- 0℃~+70℃ Other PLDs Supports hot swap TQFP-44(10x10) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
M4A3-64/32-10VNC
Extended- Manufacturer
- MFR.Part #
- M4A3-64/32-10VNC
- JLCPCB Part #
- C6985629
- Package
- TQFP-44(10x10)
- Description
- 0℃~+70℃ Other PLDs Supports hot swap TQFP-44(10x10) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M4A3-64/32-10VNC Specifications
M4A3-64/32-10VNC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | TQFP-44(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Other PLDs | |
| Features | Supports hot swap |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M4A3-64/32-10VNC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M4A3-64/32-10VNC Documents
M4A3-64/32-10VNC datasheets or manufacturer documentation.
Datasheet: M4A3-64/32-10VNC Datasheet (PDF)
M4A3-64/32-10VNC Schematic Symbol & PCB Footprint
The M4A3-64/32-10VNC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.