
* Images are for reference only
SSD1306-221MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SSD1306-221MT
- JLCPCB Part #
- C5127332
- Package
- SMD,18.5x15.2mm
- Description
- 1.2A 2.4A 220uH 380mΩ ±20% SMD,18.5x15.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 113
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 113
In-stock Item Pricing
Qty Unit Price
1+
$0.3136
50+
$0.2462
250+
$0.2094
500+
$0.1733
2500+
$0.1572
5000+
$0.1477
Related Products