
* Images are for reference only
SNR5040-2R2MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SNR5040-2R2MT
- JLCPCB Part #
- C5127234
- Package
- SMD,5x5mm
- Description
- 2.2uH 25mΩ 3.8A 4.9A Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 184
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 184
In-stock Item Pricing
Qty Unit Price
1+
$0.0757
100+
$0.0603
300+
$0.0525
1500+
$0.0448
4500+
$0.0403
10500+
$0.0379
Related Products