
* Images are for reference only
SMS1350-3R3MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SMS1350-3R3MT
- JLCPCB Part #
- C5127437
- Package
- SMD,13.8x12.6mm
- Description
- 15A 22A 3.3uH 9mΩ Molded Inductor ±20% SMD,13.8x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4573
10+
$0.3591
30+
$0.3173
100+
$0.2657
500+
$0.2319
1000+
$0.2174
Related Products