
* Images are for reference only
SDRI125-681MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SDRI125-681MT
- JLCPCB Part #
- C7602859
- Package
- SMD,12.5x12.5mm
- Description
- 1.2Ω 480mA 680uH 700mA ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 385
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 385
In-stock Item Pricing
Qty Unit Price
1+
$0.2108
50+
$0.1670
150+
$0.1483
500+
$0.1248
2500+
$0.1144
5000+
$0.1081
Related Products