
* Images are for reference only
SDRH105R-220MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SDRH105R-220MT
- JLCPCB Part #
- C5127232
- Package
- SMD,10.5x10.3mm
- Description
- 22uH 3.2A 3.3A 58mΩ Magnetic Shielded Inductor ±20% SMD,10.5x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.1703
50+
$0.1347
150+
$0.1194
800+
$0.0960
2400+
$0.0875
4800+
$0.0825
Related Products