
* Images are for reference only
CPI1008KR47R-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- CPI1008KR47R-10
- JLCPCB Part #
- C2454444
- Package
- 1008
- Description
- 1.8A 470nH 70mΩ ±20% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1418
200+
$0.0548
500+
$0.0529
1000+
$0.0520
Related Products