This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

F2403S-1WR3

Extended
Manufacturer
LZTEC
MFR.Part #
F2403S-1WR3
JLCPCB Part #
C20608919
Package
SIP,19.6x6mm
Description
-40℃~+105℃ 10.16mm 19.65mm 1W 21.6V~26.4V 220kHz 2400uF 3.3V 303mA 3kV 45mVp-p 6mm 84% Short Circuit Protection SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 18

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.8911
10+ $1.6001
36+ $1.4184
108+ $1.2318
504+ $1.1482
900+ $1.1112

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons