
* Images are for reference only
F0524S-1WR3
Extended
- Manufacturer
- LZTEC
- MFR.Part #
- F0524S-1WR3
- JLCPCB Part #
- C20608914
- Package
- SIP,19.6x6mm
- Description
- -40℃~+105℃ 1 10.2mm 19.7mm 1W 220kHz 220uF 24V 3kV 42mA 45mVp-p 5.5V 6mm 85% Short Circuit Protection 塑封型 SIP,19.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$1.8899
10+
$1.5990
36+
$1.4174
108+
$1.2310
504+
$1.1475
900+
$1.1105
Related Products