
* Images are for reference only
URB2424LD-30WR3
Extended
- Manufacturer
- LZTEC
- MFR.Part #
- URB2424LD-30WR3
- JLCPCB Part #
- C49523041
- Package
- Plugin
- Description
- -40℃~+80℃ 1 1.25A 1.5kV 11.8mm 24V 25.4mm 36V 50.8mm 90% 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$10.2338
10+
$8.7496
30+
$7.8458
100+
$7.0868
Related Products