
* Images are for reference only
LB201-G26S-C0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB201-G26S-C0R
- JLCPCB Part #
- C53109063
- Package
- SMD,P=0.5mm
- Description
- 0.5mm 2 26P 500mA Surface Mount, Right Angle SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.4589
10+
$0.3639
30+
$0.3220
100+
$0.2705
500+
$0.2480
1500+
$0.2351