
* Images are for reference only
LB18A4-G120S-B0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB18A4-G120S-B0R
- JLCPCB Part #
- C53109155
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 120P 2 500mA Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$1.9445
10+
$1.6553
30+
$1.4721
300+
$1.2873
600+
$1.2021
900+
$1.1667