
- Manufacturer
- MFR.Part #
- 0402L035/9SR
- JLCPCB Part #
- C55260003
- Package
- 0402
- Description
- 0402 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | LUTE | |
| Package | 0402 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 9V | |
| Power Dissipation | 500mW | |
| Time to Trip(Max) | 100ms | |
| Length | 1.15mm | |
| Resistance - Initial (Ri) (Min) | 100mΩ | |
| Trip Current | 700mA | |
| Hold Current | 350mA | |
| Height | 1mm | |
| Current - Max | 40A | |
| Width | 1mm | |
| Resistance - Post Trip (R1) (Max) | 850mΩ |

* Images are for reference only
0402L035/9SR
Extended- Manufacturer
- MFR.Part #
- 0402L035/9SR
- JLCPCB Part #
- C55260003
- Package
- 0402
- Description
- 0402 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 0402L035/9SR
- JLCPCB Part #
- C55260003
- Package
- 0402
- Description
- 0402 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0402L035/9SR Specifications
0402L035/9SR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | LUTE | |
| Package | 0402 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 9V | |
| Power Dissipation | 500mW | |
| Time to Trip(Max) | 100ms | |
| Length | 1.15mm | |
| Resistance - Initial (Ri) (Min) | 100mΩ | |
| Trip Current | 700mA | |
| Hold Current | 350mA | |
| Height | 1mm | |
| Current - Max | 40A | |
| Width | 1mm | |
| Resistance - Post Trip (R1) (Max) | 850mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0402L035/9SR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0402L035/9SR Schematic Symbol & PCB Footprint
The 0402L035/9SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.