CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. LSIC1MO170E0750
LSIC1MO170E0750 - 1
LSIC1MO170E0750 - 2
LSIC1MO170E0750 - 3
Extended1/3
* Images are for reference only

LSIC1MO170E0750

Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
LSIC1MO170E0750
JLCPCB Part #
C3290778
Package
TO-247AD
Description
-55℃~+175℃ 1.7kV 1.7pF 11.5pF 13nC 1Ω 200pF 4V 6.2A 60W N-Channel TO-247AD Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerLittelfuse
PackageTO-247AD
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance200pF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)13nC
Reverse Transfer Capacitance (Crss)1.7pF
Current - Continuous Drain(Id)6.2A
Drain to Source Voltage1.7kV
Output Capacitance(Coss)11.5pF
Pd - Power Dissipation60W
RDS(on)1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. LSIC1MO170E0750
LSIC1MO170E0750

* Images are for reference only

LSIC1MO170E0750

Extended
Manufacturer

Littelfuse

MFR.Part #
LSIC1MO170E0750
JLCPCB Part #
C3290778
Package
TO-247AD
Description
-55℃~+175℃ 1.7kV 1.7pF 11.5pF 13nC 1Ω 200pF 4V 6.2A 60W N-Channel TO-247AD Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LSIC1MO170E0750

* Images are for reference only

LSIC1MO170E0750

Extended
Manufacturer

Littelfuse

MFR.Part #
LSIC1MO170E0750
JLCPCB Part #
C3290778
Package
TO-247AD
Description
-55℃~+175℃ 1.7kV 1.7pF 11.5pF 13nC 1Ω 200pF 4V 6.2A 60W N-Channel TO-247AD Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LSIC1MO170E0750 Specifications

LSIC1MO170E0750 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerLittelfuse
PackageTO-247AD
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance200pF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)13nC
Reverse Transfer Capacitance (Crss)1.7pF
Current - Continuous Drain(Id)6.2A
Drain to Source Voltage1.7kV
Output Capacitance(Coss)11.5pF
Pd - Power Dissipation60W
RDS(on)1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSIC1MO170E0750. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LSIC1MO170E0750 Documents

LSIC1MO170E0750 datasheets or manufacturer documentation.

Datasheet: LSIC1MO170E0750 Datasheet (PDF)

LSIC1MO170E0750 Schematic Symbol & PCB Footprint

The LSIC1MO170E0750 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.