Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. LSD4RFC-2L722N10
LSD4RFC-2L722N10 - 1
LSD4RFC-2L722N10 - 2
LSD4RFC-2L722N10 - 3
Extended1/3
* Images are for reference only
LSD4RFC-2L722N10
Attributes
Value
Manufacturer
LSD
MFR.Part #
LSD4RFC-2L722N10
JLCPCB Part #
C970136
Package
SMD,11.5x11.6mm
Description
-129dBm 1.8V~3.7V 125mA 22dBm 4km 6mA FSK、LoRa、GFSK SPI Stamp Hole Antenna SMD,11.5x11.6mm LoRa Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerLSD
PackageSMD,11.5x11.6mm
Antenna TypeStamp Hole Antenna
Sensitivity-129dBm
Output Power22dBm
Modulation SystemFSK、LoRa、GFSK
Voltage - Supply1.8V~3.7V
FeaturesContinuous frequency coverage
Communication Distance4km
Interface TypeSPI
Receive Current6mA
Send Current125mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. LSD4RFC-2L722N10
LSD4RFC-2L722N10

* Images are for reference only

LSD4RFC-2L722N10

Extended
Manufacturer

LSD

MFR.Part #
LSD4RFC-2L722N10
JLCPCB Part #
C970136
Package
SMD,11.5x11.6mm
Description
-129dBm 1.8V~3.7V 125mA 22dBm 4km 6mA FSK、LoRa、GFSK SPI Stamp Hole Antenna SMD,11.5x11.6mm LoRa Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LSD4RFC-2L722N10

* Images are for reference only

LSD4RFC-2L722N10
Extended
Manufacturer

LSD

MFR.Part #
LSD4RFC-2L722N10
JLCPCB Part #
C970136
Package
SMD,11.5x11.6mm
Description
-129dBm 1.8V~3.7V 125mA 22dBm 4km 6mA FSK、LoRa、GFSK SPI Stamp Hole Antenna SMD,11.5x11.6mm LoRa Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LSD4RFC-2L722N10 Specifications

LSD4RFC-2L722N10 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerLSD
PackageSMD,11.5x11.6mm
Antenna TypeStamp Hole Antenna
Sensitivity-129dBm
Output Power22dBm
Modulation SystemFSK、LoRa、GFSK
Voltage - Supply1.8V~3.7V
FeaturesContinuous frequency coverage
Communication Distance4km
Interface TypeSPI
Receive Current6mA
Send Current125mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSD4RFC-2L722N10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LSD4RFC-2L722N10 Documents

LSD4RFC-2L722N10 datasheets or manufacturer documentation.

Datasheet: LSD4RFC-2L722N10 Datasheet (PDF)

LSD4RFC-2L722N10 Schematic Symbol & PCB Footprint

The LSD4RFC-2L722N10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.