


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | LSD | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -96dBm | |
| Output Power(Max) | 10dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Mesh networking | |
| Utilized IC / Part | TLSR8250 chip | |
| Interface Type | GPIO、PWM、ADC、I2S、I2C、PDM | |
| Receive Current | 5.8mA | |
| Send Current | 6.2mA、18mA | |
| Wireless Standard | Bluetooth 5.0、Bluetooth 4.2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LSD4BT-K55ASTD001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | LSD | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -96dBm | |
| Output Power(Max) | 10dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Mesh networking | |
| Utilized IC / Part | TLSR8250 chip | |
| Interface Type | GPIO、PWM、ADC、I2S、I2C、PDM | |
| Receive Current | 5.8mA | |
| Send Current | 6.2mA、18mA | |
| Wireless Standard | Bluetooth 5.0、Bluetooth 4.2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSD4BT-K55ASTD001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LSD4BT-K55ASTD001 datasheets or manufacturer documentation.
Datasheet: LSD4BT-K55ASTD001 Datasheet (PDF)
The LSD4BT-K55ASTD001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.