
* Images are for reference only
SODSF16-SH
Extended
- Manufacturer
- LRC
- MFR.Part #
- SODSF16-SH
- JLCPCB Part #
- C417322
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.25V 1A 30A 400V 5uA SOD-123FL Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4941
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4925
In-stock Item Pricing
Qty Unit Price
1+
$0.0452
200+
$0.0352
600+
$0.0296
3000+
$0.0264
9000+
$0.0235
21000+
$0.0219
Related Products
Welcome back, may I help you?