
LM5Z10VT1G
- Manufacturer
- MFR.Part #
- LM5Z10VT1G
- JLCPCB Part #
- C43351176
- Package
- SOD-523
- Description
- -65℃~+150℃ 1 Independent 100nA@8V 10V 160Ω 200mW 20Ω 9.4V~10.6V SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | LRC | |
| Package | SOD-523 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 160Ω | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 9.4V~10.6V | |
| Zener Voltage(Nom) | 10V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@8V |

* Images are for reference only
LM5Z10VT1G
Extended- Manufacturer
- MFR.Part #
- LM5Z10VT1G
- JLCPCB Part #
- C43351176
- Package
- SOD-523
- Description
- -65℃~+150℃ 1 Independent 100nA@8V 10V 160Ω 200mW 20Ω 9.4V~10.6V SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LM5Z10VT1G
Extended- Manufacturer
- MFR.Part #
- LM5Z10VT1G
- JLCPCB Part #
- C43351176
- Package
- SOD-523
- Description
- -65℃~+150℃ 1 Independent 100nA@8V 10V 160Ω 200mW 20Ω 9.4V~10.6V SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM5Z10VT1G Specifications
LM5Z10VT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | LRC | |
| Package | SOD-523 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 160Ω | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 9.4V~10.6V | |
| Zener Voltage(Nom) | 10V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM5Z10VT1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM5Z10VT1G Schematic Symbol & PCB Footprint
The LM5Z10VT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.