
* Images are for reference only
LBAV70WT1G
Extended
- Manufacturer
- LRC
- MFR.Part #
- LBAV70WT1G
- JLCPCB Part #
- C383182
- Package
- SOT-323
- Description
- -55℃~+150℃@(Tj) 1 Pair Common Cathode 1.25V@150mA 200mA 500mA 5uA 6ns 70V SOT-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.0223
500+
$0.0171
3000+
$0.0143
6000+
$0.0125
24000+
$0.0110
51000+
$0.0102
Related Products