
* Images are for reference only
LBAV21T1G
Extended
- Manufacturer
- LRC
- MFR.Part #
- LBAV21T1G
- JLCPCB Part #
- C78087
- Package
- SOD-123
- Description
- -55℃~+150℃@(Tj) 1.25V 100nA 200mA 250V 250mW 50ns 625mA Independent SOD-123 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8908
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8891
In-stock Item Pricing
Qty Unit Price
1+
$0.0240
500+
$0.0196
3000+
$0.0172
6000+
$0.0158
24000+
$0.0146
51000+
$0.0139
Related Products
Welcome back, may I help you?