
* Images are for reference only
HFM108
Extended
- Manufacturer
- LRC
- MFR.Part #
- HFM108
- JLCPCB Part #
- C188184
- Package
- DO-214AC(SMA)
- Description
- -50℃~+150℃ 1 Independent 1.85V@1A 1A 1kV 5uA@1kV 75ns DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1038
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 806
In-stock Item Pricing
Qty Unit Price
1+
$0.0319
200+
$0.0253
600+
$0.0218
2000+
$0.0195
7500+
$0.0176
22500+
$0.0166
Related Products