
* Images are for reference only
DB105S
Extended
- Manufacturer
- LRC
- MFR.Part #
- DB105S
- JLCPCB Part #
- C383135
- Package
- SMD-4P
- Description
- -55℃~+150℃ 1.1V 1A 50A 5uA 600V Single-Phase Rectifier SMD-4P Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1316
50+
$0.1062
150+
$0.0935
1500+
$0.0838
3000+
$0.0762
4500+
$0.0724
Related Products
Welcome back, may I help you?