
* Images are for reference only
LR6207-T50
Extended
- Manufacturer
- LR
- MFR.Part #
- LR6207-T50
- JLCPCB Part #
- C459784
- Package
- SOT-23-5
- Description
- -10℃~+85℃ 1 300mA 55dB@(1kHz) 5V 6V 6uA Fixed Over Current Protection、Short Circuit Protection、Enable control Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.0408
200+
$0.0322
600+
$0.0274
3000+
$0.0226
9000+
$0.0200
21000+
$0.0187
Related Products