


- Manufacturer
- MFR.Part #
- LQW03AW4N7J00D
- JLCPCB Part #
- C237348
- Package
- 0201
- Description
- 4.7nH 620mA 90mΩ Wire-wound inductor ±5% 0201 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | 0201 | |
| Inductance | 4.7nH | |
| Type | Wire-wound inductor | |
| Tolerance | ±5% | |
| Current Rating | 620mA | |
| DC Resistance(DCR) | 90mΩ |

* Images are for reference only
LQW03AW4N7J00D
Extended- Manufacturer
- MFR.Part #
- LQW03AW4N7J00D
- JLCPCB Part #
- C237348
- Package
- 0201
- Description
- 4.7nH 620mA 90mΩ Wire-wound inductor ±5% 0201 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LQW03AW4N7J00D
- JLCPCB Part #
- C237348
- Package
- 0201
- Description
- 4.7nH 620mA 90mΩ Wire-wound inductor ±5% 0201 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LQW03AW4N7J00D Specifications
LQW03AW4N7J00D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | 0201 | |
| Inductance | 4.7nH | |
| Type | Wire-wound inductor | |
| Tolerance | ±5% | |
| Current Rating | 620mA | |
| DC Resistance(DCR) | 90mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQW03AW4N7J00D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LQW03AW4N7J00D Schematic Symbol & PCB Footprint
The LQW03AW4N7J00D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.