
* Images are for reference only
LQH55DN470M03L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH55DN470M03L
- JLCPCB Part #
- C440230
- Package
- SMD,5x5.7mm
- Description
- 10MHz 47uH 560mΩ 800mA Wire-wound chip inductor ±20% SMD,5x5.7mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 318
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 296
In-stock Item Pricing
Qty Unit Price
1+
$1.1650
10+
$0.9767
30+
$0.8721
100+
$0.7563
350+
$0.7048
1050+
$0.6807
Related Products
Welcome back, may I help you?